- RS庫存編號:
- 923-0213
- 製造零件編號:
- ECWF2105JA
- 製造商:
- Panasonic
2500 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:500)
HK$4.209
單位 | Per unit | Per Bag* |
500 - 500 | HK$4.209 | HK$2,104.50 |
1000 - 1500 | HK$4.124 | HK$2,062.00 |
2000 + | HK$4.042 | HK$2,021.00 |
* 參考價格 |
- RS庫存編號:
- 923-0213
- 製造零件編號:
- ECWF2105JA
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.1mm |
Depth | 8.5mm |
Height | 13.3mm |
Dimensions | 18.1 x 8.5 x 13.3mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |