- RS庫存編號:
- 923-0364
- 製造零件編號:
- ECWU1105KCV
- 製造商:
- Panasonic
當前暫無庫存,可於2024/9/4發貨,3 工作日送達。
已增加
單價 个(每带 1000 )
HK$11.324
單位 | Per unit | Per Reel* |
1000 - 4000 | HK$11.324 | HK$11,324.00 |
5000 + | HK$11.098 | HK$11,098.00 |
* 參考價格 |
- RS庫存編號:
- 923-0364
- 製造零件編號:
- ECWU1105KCV
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic ECWU(C) Plastic Film Capacitors
Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 85°C
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | ECWU(C) |
Length | 9.8mm |
Depth | 6.3mm |
Height | 5.1mm |
Dimensions | 9.8 x 6.3 x 5.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Package/Case | 3925 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |