RS PRO B49G Pneumatic Regulator, 5 μm, 1/2 in, Automatic, 10 bar
- RS庫存編號:
- 235-4734
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$1,439.40
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,439.40 |
| 5 + | HK$1,184.60 |
* 參考價格
- RS庫存編號:
- 235-4734
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | B49G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 262mm | |
| Overall Width | 63mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Pressure Gauge Port Thread Standard | No | |
| Pressure Setting Range | 0.5 to 8.5 bar | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Pneumatic Regulator | ||
Port Size 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series B49G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 262mm | ||
Overall Width 63mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
Pressure Gauge Port Thread Standard No | ||
Pressure Setting Range 0.5 to 8.5 bar | ||
豁免
- COO (Country of Origin):
- DE
RS PRO General Purpose Filter Regulators
Introducing the range of RS PRO Filter Regulators, designed as a robust and high-quality pneumatic regulator with a combined air filter thats ideal for maintaining constant output pressure and clear air flow in a wide range of pneumatic applications. By using a filter and regulator combination, it ensures that the flow of liquids and compresses air can be precision controlled, while at the same time removing dirt and impurities which provides clean, safe and reliable air flow. The robust housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic filter regulators, sometimes also referred to as pressure regulators, are devices used to regulate air and maintain a stable source of pressure for a wide range of process control equipment. High pressure enters the regulator through an inlet and into the valve chamber where an adjustable knob operates a spring to generate a force, causing the valve to open. This applies pressure to a piston that causes the valve to close until the required amount of pressure is maintained and regulated. The combination of a filter ensures that any air or liquid that is regulated is filtered and clean, helping to prolong the life of pneumatic devices. Filter regulators are used in a wide range of devices and pneumatic equipment and are commonly found in areas such as:
The RS Pro B49G series is a pneumatic manual drain filter regulator which has G 1/2 size port connection and 5μm filter element. The regulator has a push to lock adjusting knob with built in tamper resistant feature. The regulator has a die-cast aluminium housing, an ABS seal and a polyethylene filter insert.
Why RS PRO?
Flexible configurations
Integrated gauge reduces mounting time
Push to lock adjusting knob
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO B49G Pneumatic Regulator 1/2 in 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW30 Filter Regulator 3/8 in 10 bar
- SMC AW20 Filter Regulator 1/8 in 10 bar
- Norgren B07 Filter Regulator 1/8 in 10 bar
- SMC AW Filter Regulator 1/4 in 10 bar
- RS PRO EA4000 Filter Regulator 1/2 in G 10 bar
- SMC AW30 Filter Regulator 1/4 in 10 bar