RS PRO Burns Kit Carrying Case
- RS庫存編號:
- 222-3798
- 製造商:
- RS PRO
可享批量折扣
單價 个**
HK$160.80
6 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$160.80 |
5 + | HK$152.80 |
** 參考價格
- RS庫存編號:
- 222-3798
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- GB
RS PRO Burn Kit
RS PRO introduces the fantastic addition to any first aid supplies with the Burn Kit! Designed to provide quick access to first aid for burn injuries. The burn kit is easily identifiable with the universal red background and white writing design making it easy to spot in an emergency situation. Stocked with burn dressings, clothing cutters, bandages, safety pins and disposable gloves this burn kit is ideal for emergency medical attention when an injury occurs. Durable and hard wearing this plastic case has been designed to protect your supplies and means that when needed these kits can be accessed in emergency situations with ease and speed, wasting no time in supplying first aid to the injured party. Designed to be easily stored in many different environments so you can access first aid supplies even on the go.
Features and Benefits
- Burn kit easily identifiable through its red and white design
- Fully stocked with first aid supplies
- Durable and easy to store meaning easy access when an injury occurs
- Used by the majority of fire and ambulance services
- Compact burn kit means it is easy to travel with
- British Standard Compliant
Applications
It is essential to have first aid supplies in a workspace and home environment. First aid facilities are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used. By acting fast to emergency injuries, you could prevent further damage.
Warning
If wounds or burns are severe seek medical professionals as soon as possible.
Attribute | Value |
---|---|
Kit Type | Burns Kit |
Case Type | Carrying Case |
Food Compatible | No |
Kit/Refill Contents | Burns Kit X1 First Aid Guidance Leaflet, X2 Burn Stop Burn Dressings 10X10cm, X2 HypaBand Conforming Bandages, X2 HypaTouch Disposable Gloves, X3 Burn Stop Gel Sachets 3.5g, X12 HypaBand Safety Pins |
Case Material | Polypropylene |
Depth | 235mm |
Height | 150mm |
Width | 80mm |