- RS庫存編號:
- 189-5744
- 製造商:
- RS PRO
- RS庫存編號:
- 189-5744
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Flap Wheel
The RS PRO spindle mounted flap wheel has a diameter of 40mm. It has a shaft diameter of 6mm and grit size of 60g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.
Features and Benefits
• Abrasive grain of aluminium oxide
• Maximum safe speed is 12500rpm
• Maximum safe speed is 12500rpm
規格
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P60 |
Diameter | 40mm |
Wheel Type | Flap Wheel |