Macronix NAND 2 GB Parallel Flash Memory 48-Pin TSOP
- RS庫存編號:
- 170-3153
- 製造零件編號:
- MX30LF2G18AC-TI
- 製造商:
- Macronix
此圖片僅供參考,請參閲產品詳細資訊及規格
庫存資訊目前無法查詢
- RS庫存編號:
- 170-3153
- 製造零件編號:
- MX30LF2G18AC-TI
- 製造商:
- Macronix
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Macronix | |
| Memory Size | 2GB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Maximum Random Access Time | 25ns | |
| Number of Bits per Word | 8 | |
| Automotive Standard | No | |
| Number of Words | 256K | |
| Series | MX30LF | |
| 選取全部 | ||
|---|---|---|
品牌 Macronix | ||
Memory Size 2GB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Mount Type Surface | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 12.1mm | ||
Maximum Random Access Time 25ns | ||
Number of Bits per Word 8 | ||
Automotive Standard No | ||
Number of Words 256K | ||
Series MX30LF | ||
- COO (Country of Origin):
- TW
SLC NAND Flash Memory
Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.
Single-Level Cell (SLC)