Wurth Elektronik 3W800 Flat Cable Ferrite Core, Ferrite Core 31.6 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 2 件)*

HK$45.18

Add to Basket
選擇或輸入數量
有庫存
  • 162 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
2 +HK$22.59HK$45.18

* 參考價格

RS庫存編號:
332-299
製造零件編號:
7427222
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

Flat Cable Ferrite Core

Sub Type

Ferrite Core

Application

EMI Suppression

Internal Width

31.6mm

Impedance at 100 MHz

58Ω

Material

3W800

Openable

No

External Depth

35.5mm

External Height

8mm

External Width

35.5mm

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B)

The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.

High speed data transmission and power

RoHS compliant

Halogen Free and REACH approved

相关链接