Channel Support Systems
Flat Fittings
Steel L Shape Bracket 3 Hole, 14.3mm Holes, 88.9 x 88.9mm
RS庫存編號:
176-084
製造零件編號:
P 1036
製造商:
Unistrut
查看所有Flat Fittings
370 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$92.14
單位
每單位
每包*
5 +
HK$92.14
HK$460.70
* 參考價格
RS庫存編號:
176-084
製造零件編號:
P 1036
製造商:
Unistrut
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Datasheet
Fasteners Selection Guide 56 Pages
不適用
符合聲明
COO (Country of Origin):
GB
Unistrut Flat Fittings
The Unistrut Steel L shaped bracket. It is a 3-hole flat fitting.
Features and Benefits
Fixing hole diameter is 14.3mm
Dimensions: 88.9 x 88.9mm
Hole Diameter: 9/16in (14mm)
Hole Spacing (From End): 13/16in (21mm)
Hole Spacing (On-Centre): 1-7/8in (48mm)
Width: 1-5/8in (41mm)
Thickness: 1/4in (6.4mm) with steel meeting or exceeding ASTM A1011 SS GR 33, or 0.220in (5.6mm) with steel meeting or exceeding ASTM A1011 HSLAS GR 45
Attribute
Value
Shape Type
L Shape
Dimensions
88.9 x 88.9mm
Number of Holes
3
Fixing Hole Diameter
14.3mm
Material
Steel