- RS庫存編號:
- 745-8150
- 製造零件編號:
- OD8/13-AT
- 製造商:
- Ruland
12 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:10 个
HK$212.37
Bag(s) | Per Bag | Per unit* |
1 - 5 | HK$212.37 | HK$21.237 |
6 - 11 | HK$203.87 | HK$20.387 |
12 + | HK$195.37 | HK$19.537 |
* 參考價格 |
- RS庫存編號:
- 745-8150
- 製造零件編號:
- OD8/13-AT
- 製造商:
- Ruland
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Torque Discs
Nylon discs (resilient) - help dampen vibration and noise,Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity
Note
Size 13 discs not suitable for use with clamp style couplings
Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.
Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart
規格
Attribute | Value |
---|---|
Size | 12.7mm |
Coupling Types | Oldham Coupling |
Torque Rating | 0.68Nm |
Misalignment - Angular | 0.5° |
Misalignment - Axial | 0.05mm |
Misalignment - Parallel | 0.1mm |