- RS庫存編號:
- 163-0481
- 製造零件編號:
- MC100EP31DG
- 製造商:
- onsemi
本地庫存暫不足,貨期請向RS查詢
已增加
單價 毎管:98 个
HK$66.614
單位 | Per unit | Per Tube* |
98 - 98 | HK$66.614 | HK$6,528.172 |
196 - 294 | HK$65.166 | HK$6,386.268 |
392 + | HK$63.863 | HK$6,258.574 |
* 參考價格 |
- RS庫存編號:
- 163-0481
- 製造零件編號:
- MC100EP31DG
- 製造商:
- onsemi
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
規格
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | ECL |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 500ps |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Supply Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5mm |