- RS庫存編號:
- 539-9850
- 製造零件編號:
- TC74HC273AP(F)
- 製造商:
- Toshiba
165 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$6.298
單位 | Per unit | Per Pack* |
5 - 20 | HK$6.298 | HK$31.49 |
25 - 120 | HK$6.042 | HK$30.21 |
125 - 245 | HK$5.792 | HK$28.96 |
250 + | HK$5.666 | HK$28.33 |
* 參考價格 |
- RS庫存編號:
- 539-9850
- 製造零件編號:
- TC74HC273AP(F)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
規格
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 145 ns @ 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 25.1 x 6.4 x 3.5mm |
Length | 25.1mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Height | 3.5mm |
Width | 6.4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |