Logic ICs
Flip Flop ICs
Toshiba TC4013BP(F) Dual D Type Flip Flop IC, 14-Pin PDIP
RS庫存編號:
541-9566
製造零件編號:
TC4013BP(F)
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Flip Flop ICs
535 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$3.82
單位
每單位
每包*
5 - 120
HK$3.82
HK$19.10
125 - 245
HK$3.72
HK$18.60
250 - 495
HK$3.56
HK$17.80
500 +
HK$3.46
HK$17.30
* 參考價格
RS庫存編號:
541-9566
製造零件編號:
TC4013BP(F)
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
IC, CMOS, 4000B SERIES LOGIC, PBFREE
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
JP
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Attribute
Value
Logic Family
4000
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 5 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.25 x 6.4 x 3.5mm
Width
6.4mm
Minimum Operating Supply Voltage
3 V
Length
19.25mm
Minimum Operating Temperature
-40 °C
Height
3.5mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C