- RS庫存編號:
- 662-6939
- 製造零件編號:
- CD74AC74M96
- 製造商:
- Texas Instruments
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$5.552
單位 | Per unit | Per Pack* |
5 - 20 | HK$5.552 | HK$27.76 |
25 - 45 | HK$5.414 | HK$27.07 |
50 - 95 | HK$5.28 | HK$26.40 |
100 - 245 | HK$5.148 | HK$25.74 |
250 + | HK$5.02 | HK$25.10 |
* 參考價格 |
- RS庫存編號:
- 662-6939
- 製造零件編號:
- CD74AC74M96
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
規格
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 125 ns @ 1.5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.5 V |
Width | 3.91mm |
Length | 8.65mm |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.58mm |
Maximum Operating Temperature | +125 °C |