- RS庫存編號:
- 662-8960
- 製造零件編號:
- SN74LVC2G74DCTR
- 製造商:
- Texas Instruments
25 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$5.136
單位 | Per unit | Per Pack* |
5 - 745 | HK$5.136 | HK$25.68 |
750 - 1495 | HK$5.008 | HK$25.04 |
1500 + | HK$4.932 | HK$24.66 |
* 參考價格 |
- RS庫存編號:
- 662-8960
- 製造零件編號:
- SN74LVC2G74DCTR
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
規格
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Set/Reset | Yes |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 3.3 V |
Dimensions | 2.95 x 2.8 x 1.29mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.29mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Length | 2.95mm |
Width | 2.8mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |