Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max

小計(1 件)*

HK$1,426.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 3 件從 2026年7月24日 起發貨
  • 加上 10 件從 2026年7月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,426.30

* 參考價格

RS庫存編號:
124-2554
製造零件編號:
TSSF212H100/RS
製造商:
Sensata / Cynergy3
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sensata / Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

304 Stainless Steel, 316 Stainless Steel, Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

300V ac

Maximum DC Voltage

300V dc

Maximum Current

1A

Maximum Pressure

10bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

TSSF212

COO (Country of Origin):
CN

Cynergy3 Horizontal Float Switch with Temp Sensor


Cynergy3 stainless steel horizontal flow switch with thermistor temperature sensor for accurate liquid level and temperature sensing. These switches are easy to mount, requiring no access to the inside the tank and can be mounted for either normally open or normally closed operation.

Features and Benefits


• Compact design

• ½” NPT Thread for external mounting

• 25VA AND 100VA option

• Float manufactured from 316 stainless steel

• Stem manufactured from 304 stainless steel

• N/O or N/C operation

• -20°C to +120°C Temp sensor

• SPNO output

• 1m AWG 22 leadouts

Applications


Cynergy3 stainless steel float switches are suitable for use with most commonly used liquids and can be used in various industries including,

• Pharmaceutical

• Food and Beverage

• Dairy

• Biofuel

相关链接