- RS庫存編號:
- 178-7645
- 製造商:
- RS PRO
- RS庫存編號:
- 178-7645
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Replacement Mop Head
Need a new cleaning attachment for your mop? This mop head from RS PRO is easily fitted to a frame, so you don't need to replace your entire mop when the head wears down.
The cleaning pad is fitted with a zip so you can quickly insert the frame of a mop into the head without struggling with clasps or clips. This also makes it easy to remove and wash after you've tackled a very dirty floor. It's designed with a generous length that's suitable for cleaning large areas with a single swipe while still keeping the mop head light and easy to move around.
Choose a mop head like this to keep living areas in your home or factory floors spick and span. It's designed to be used on hard flooring and is also ideal for sweeping up dirt.
The cleaning pad is fitted with a zip so you can quickly insert the frame of a mop into the head without struggling with clasps or clips. This also makes it easy to remove and wash after you've tackled a very dirty floor. It's designed with a generous length that's suitable for cleaning large areas with a single swipe while still keeping the mop head light and easy to move around.
Choose a mop head like this to keep living areas in your home or factory floors spick and span. It's designed to be used on hard flooring and is also ideal for sweeping up dirt.
Features and Benefits
- No telescopic handle
- Dustbeater replacement head type
- Dimensions of 50 (H) x 600 (W) x 170 mm (D)
- Weight of 300 g
- To fit a 600 mm Dustbeater frame
規格
Attribute | Value |
---|---|
Type | Dustbeater Replacement Head |
Colour | Blue |
Application | Cleaning, Drying |
For Use With | Dustbeater Floor Sweeper with Telescopic Handle |