Enclosures
Floor Standing Enclosures
ABB AM2 Series Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65
RS庫存編號:
249-0173
製造零件編號:
ES2004VC4K
製造商:
ABB
查看此類別
當前暫無庫存,可於2024/9/27發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$19,826.63
單位
每單位
1 +
HK$19,826.63
RS庫存編號:
249-0173
製造零件編號:
ES2004VC4K
製造商:
ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - ES2004VC4K
相容
符合聲明
COO (Country of Origin):
IT
The ABB glass door cabinets has cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Attribute
Value
Number of Doors
1
IP Rating
IP65
Series
AM2
Door Type
Opaque
Construction Type
Assembled Welded