- RS庫存編號:
- 850-9224
- 製造零件編號:
- PF2W740-N04-67
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 850-9224
- 製造零件編號:
- PF2W740-N04-67
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Digital Flow Switch - PF2W Series
The PF2W series from SMC are digital flow switches for water. Flow rate setting and monitoring are possible with the digital display, switching from real-time flow rate to accumulated flow is possible. Suitable for various applications.
Integrated and remote type displays
Digital flow switch for water applications
Remote type display unit
Panel mounting
IP65 protection
Digital flow switch for water applications
Remote type display unit
Panel mounting
IP65 protection
規格
Attribute | Value |
---|---|
Maximum Flow Rate | 45 L/min |
Electrical Connection | NPT 1/2 |
Control Output | PNP Open Collector |
Mounting Style | Panel Mount |
Supply Voltage | 12 → 24 V dc |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |