Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid, 8 l/min Min, 300 L/min Max

小計(1 件)*

HK$12,034.32

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$12,034.32

* 參考價格

RS庫存編號:
173-983
製造零件編號:
SCFTT-300-C2-05
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Media Monitored

Liquid

Device Type

Turbine Flow Meter

Minimum Flow Rate

8 l/min

Maximum Flow Rate

300 L/min

Connection Type

BSPP, UNF

Maximum Pressure

350bar

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

SCFTT

豁免

COO (Country of Origin):
GB
The Parker Turbine flow meter features a flow measurement with low flow resistance. Combined p, T and Q measurement possible with additional sensors. A turbine wheel is driven by the oil flow. The frequencies thus produced are processed by digital electronics. The influence of turbulent flow effects is compensated for. Because of the low flow resistance QR the hydraulic circuit operates with very low losses. For pressure measurement, the turbine is equipped with an EMA-3 quick connector. Oil temperatures can be measured directly in the oil flow in the turbine flow meter.

Easy installation
High pressure resistant up to 480 bar
Low flow resistance
Built in pressure and temperature measurement connections
Suitable for reverse mode operation

相关链接