ifm electronic SV Series Flow Sensor for Coolants, Glycol Solutions, Water, 1 l/min Min, 20 L/min Max

小計(1 件)*

HK$4,420.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,420.90

* 參考價格

RS庫存編號:
191-551
製造零件編號:
SV4204
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Media Monitored

Coolants, Glycol Solutions, Water

Device Type

Flow Meter

Minimum Flow Rate

1 l/min

Maximum Flow Rate

20 L/min

Supply Voltage

30

Series

SV

COO (Country of Origin):
US
The ifm electronic Vortex Flow Meter with Display is designed for industrial applications and handles media such as water, glycol solutions, and coolants. It operates within a medium temperature range of -10 to 90°C and supports a pressure rating of 12 bar with a MAWP of 3.9 bar for CRN applications. The device also monitors temperature within -10 to 90°C with a resolution of 0.5°C. It is equipped with short circuit and overload protection and ensures reliable performance with a response time of 1 second for flow measurement. The meter is housed in an IP 65/IP 67 enclosure, making it suitable for various industrial environments.

Reliable detection of flow and medium temperature
Precise linearized analogue output
Display can be rotated for optimum alignment
Clearly readable colour display with red or green colour change
Suitable for water
Suitable for deionised water and cooling water

相关链接