Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
- RS庫存編號:
- 607-552
- 製造零件編號:
- 30641
- 製造商:
- Gems Sensors
N
小計(1 件)*
HK$2,874.25
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,874.25 |
* 參考價格
- RS庫存編號:
- 607-552
- 製造零件編號:
- 30641
- 製造商:
- Gems Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Paddle Flow | |
| Series | FS-550 | |
| 選取全部 | ||
|---|---|---|
品牌 Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Paddle Flow | ||
Series FS-550 | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Switches sense liquid flow in either direction to monitor flow/no-flow conditions and are supplied in two paddle lengths. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle of the switch pivots to move out of the liquid path, producing less than 3 psig of pressure drop regardless of pipe size.
Out of Liquid Path with Increasing Flow
Minimum In Line Restriction
Patented Cam Design Assures Low Pressure Drop
Minimum In Line Restriction
Patented Cam Design Assures Low Pressure Drop
相关链接
- Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
- Gems Sensors FS-550 Series Paddle Flow Switch for Liquid 52 gal/min Max
- Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid 125 L/min Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid, 1.5 GPM Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid, 0.15 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 4 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 3 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 0.5 GPM Max