不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 175-2139
- 製造零件編號:
- SFAB-600U-HQ10-2SV-M12
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Supply Voltage | 0 → 10 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Supply Voltage 0 → 10 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
豁免
- COO (Country of Origin):
- BG
Festo LCD Display Flow Controller, 600L/min, 0 to 10V - SFAB-600U-HQ10-2SV-M12
This flow controller from Festo accurately monitors all parameters of the flow rate in your industrial systems. You can use it to detect leaks in gas lines and prevent delays in the production process. The bright LCD (liquid crystal display) lets you easily gauge the movement of compressed air or nitrogen. As this device can withstand pressures of 1 to 2 bar, it's a suitable way to achieve reliable measurement of heavy loads.
• ATEX certification for safe use in explosive environments
• IP65 (ingress protection) rating means the internal component is protected from dust and water
• LCD capable of multiple display values for a diverse range of measurements
• Range of electrical connection options via plug, pin or wire
• IP65 (ingress protection) rating means the internal component is protected from dust and water
• LCD capable of multiple display values for a diverse range of measurements
• Range of electrical connection options via plug, pin or wire
Applications
• Manufacturing facilities
• Food production and packaging plants
• Conveyor systems
• Oil and gas industry
• Food production and packaging plants
• Conveyor systems
• Oil and gas industry
How do I mount this flow controller?
This component can be mounted in several different ways. The simplest is to mount it using the compact holes at its top and bottom. You can also insert it through the top-hat rail or by fixing it to a wall.
What's the measurement scale of this flow controller?
This flow controller has a broad measurement range of between 6l/min and 600l/min.