Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400
- RS庫存編號:
- 210-0715
- 製造零件編號:
- PF20H-11.010.A031.20.1.0000.0
- 製造商:
- Baumer
小計(1 件)*
HK$5,244.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,244.90 |
* 參考價格
- RS庫存編號:
- 210-0715
- 製造零件編號:
- PF20H-11.010.A031.20.1.0000.0
- 製造商:
- Baumer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Baumer | |
| Media Monitored | Liquid | |
| Device Type | FlexFlow Hygienic Flow & Temperature Measurement Sensor | |
| Minimum Flow Rate | 10 cm/s | |
| Maximum Flow Rate | 400 cm/s | |
| Supply Voltage | 30 V dc | |
| Connection Type | G 1/2" Hygienic | |
| Maximum Media Temperature | +150°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +150°C | |
| Series | PF20H | |
| 選取全部 | ||
|---|---|---|
品牌 Baumer | ||
Media Monitored Liquid | ||
Device Type FlexFlow Hygienic Flow & Temperature Measurement Sensor | ||
Minimum Flow Rate 10 cm/s | ||
Maximum Flow Rate 400 cm/s | ||
Supply Voltage 30 V dc | ||
Connection Type G 1/2" Hygienic | ||
Maximum Media Temperature +150°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +150°C | ||
Series PF20H | ||
- COO (Country of Origin):
- DE
The Baumer Flex Flow PF20H used flow and temperature measurement in a single sensor and has digital output signal. It is compact and robust. It used stainless steel material and has G 1/2 AA hygienic sensor with cone sensor its length is 16.4 mm.
Operating temperature range -25 to 80 °C
Degree of protection IP 67
Degree of protection IP 67
相关链接
- Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid 400
- Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid 400 cm/s Max
- Baumer Hygienic Weld-in Sleeve for Use with LBFS Level Sensor
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300 cm/s Max
- Baumer Hygienic Pressure Sensor 0bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 10bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 1bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 1bar Max Relative Reading