Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 3100 Flow Sensor for Liquid
- RS庫存編號:
- 237-5854
- 製造零件編號:
- 7ME6310-3MC11-1AA1
- 製造商:
- Siemens
小計(1 件)*
HK$15,241.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,241.50 |
* 參考價格
- RS庫存編號:
- 237-5854
- 製造零件編號:
- 7ME6310-3MC11-1AA1
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor MAG 3100 | |
| Series | SITRANS FM | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor MAG 3100 | ||
Series SITRANS FM | ||
- COO (Country of Origin):
- FR
The Siemens SITRANS FM MAG 3100 is an electromagnetic flow sensor in a large variety that meets the demands of almost every flow application. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.
Wide range of electrode and liner material to fit even the most extreme process media
Fully welded construction provides a ruggedness that suits the toughest applications and environments
Compact or remote mounting possible
Easy plug & play field changeab
Fully welded construction provides a ruggedness that suits the toughest applications and environments
Compact or remote mounting possible
Easy plug & play field changeab
相关链接
- Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 3100 Flow Sensor for Liquid
- Siemens MAG 3100, MAG 5100W Flow Sensor
- Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid
- Siemens MAG 1100 F MAG 3100, MAG 5100W Flow Sensor
- Siemens MAG 3100 P RoHS Standard
- Siemens MAG 3100 P, MAG 5100 W
- Siemens, SITRANS FM Series Transmitter for Use with MAG 6000
- Siemens, SITRANS FM Series Transmitter for Use with MAG 5000