Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 3100 Flow Sensor for Liquid

小計(1 件)*

HK$18,885.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$18,885.90

* 參考價格

RS庫存編號:
237-5856
製造零件編號:
7ME6310-4BC11-1AA1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Media Monitored

Liquid

Device Type

Electromagnetic Flow Sensor MAG 3100

Series

SITRANS FM

COO (Country of Origin):
FR
The Siemens SITRANS FM MAG 3100 is an electromagnetic flow sensor in a large variety that meets the demands of almost every flow application. The flow measuring principle is based on Faraday’s law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.

Wide range of electrode and liner material to fit even the most extreme process media
Fully welded construction provides a ruggedness that suits the toughest applications and environments
Compact or remote mounting possible
Easy plug & play field changeab

相关链接