Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid

小計(1 件)*

HK$57,183.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$57,183.40

* 參考價格

RS庫存編號:
237-5868
製造零件編號:
7ME6520-5RC12-2AA1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Media Monitored

Liquid

Device Type

Electromagnetic Flow Sensor MAG 5100 W

Series

SITRANS FM

COO (Country of Origin):
FR
The Siemens SITRANS FM MAG 5100 W series is an electromagnetic flow sensor designed to meet ground water, drinking water, waste water, sewage or sludge applications. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.

Hastelloy integrated grounding and measuring electrodes
Increased low flow accuracy for water leak detection, due to coned liner design
Suitable for direct burial and constant flooding
Drinking water approvals

相关链接