Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 260 L/min Max
- RS庫存編號:
- 266-7094
- 製造零件編號:
- 406050/000-0032-121-32-58-12/000
- 製造商:
- Jumo
小計(1 件)*
HK$6,182.34
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,182.34 |
* 參考價格
- RS庫存編號:
- 266-7094
- 製造零件編號:
- 406050/000-0032-121-32-58-12/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Media Monitored | Liquid | |
| Device Type | Analog | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 260 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | JUMO flowTRANS US W01 | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Media Monitored Liquid | ||
Device Type Analog | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 260 L/min | ||
Supply Voltage 18 → 30 V | ||
Series JUMO flowTRANS US W01 | ||
- COO (Country of Origin):
- DE
The Jumo Ultrasonic flowmeter measures the volume flow of conductive and non conductive media. The volume flows can be output in analogue as a current signal and digitally as a pulse signal.
Accuracy is 2 percent of the measured value
Measurement through ultrasound
Wear and maintenance free
Precise measurement
LED status display
Measurement through ultrasound
Wear and maintenance free
Precise measurement
LED status display
相关链接
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 60 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 320 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 210 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 80 L/min Max
- Jumo Pressure Sensor 60bar Max
- Jumo Pressure Sensor 5bar Max
- Jumo Pressure Sensor 2.5bar Max
- Jumo Pressure Sensor 16bar Max