Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
- RS庫存編號:
- 267-9258
- Distrelec 貨號:
- 303-84-365
- 製造零件編號:
- DTT31-A1C111AE2CAB
- 製造商:
- Endress+Hauser
小計(1 件)*
HK$4,752.78
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,752.78 |
* 參考價格
- RS庫存編號:
- 267-9258
- Distrelec 貨號:
- 303-84-365
- 製造零件編號:
- DTT31-A1C111AE2CAB
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Media Monitored | Liquid | |
| Device Type | Mass Flow Rate | |
| Minimum Flow Rate | 0.03 m/s | |
| Maximum Flow Rate | 3 m/s | |
| Supply Voltage | 18 → 30 V dc | |
| Series | DTT31 | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Media Monitored Liquid | ||
Device Type Mass Flow Rate | ||
Minimum Flow Rate 0.03 m/s | ||
Maximum Flow Rate 3 m/s | ||
Supply Voltage 18 → 30 V dc | ||
Series DTT31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser flow switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media with practically no pressure loss. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values.
Leak monitoring in process lines
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry
相关链接
- Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser DTT35 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm