WIKA FSD-4 Series Digital Flow Switch for Fluid, Liquid, 0.05 m/s Min, 3 m/s Max

小計(1 件)*

HK$4,809.24

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,809.24

* 參考價格

RS庫存編號:
269-0088
製造零件編號:
48804200
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Media Monitored

Fluid, Liquid

Device Type

Digital

Minimum Flow Rate

0.05 m/s

Maximum Flow Rate

3 m/s

Supply Voltage

35 V

Series

FSD-4

COO (Country of Origin):
DE
The WIKA electronic flow switch with display is full flexibility in monitoring and controlling flow based on the velocities of liquid media. The switch points of the model FSD-4 can be freely configured very easily via the 3-button operation directly on the instrument or optionally via IO-Link. The model FSD-4 can output both absolute values in various units and relative flow values and display them on the digital indicator.

Wear free flow monitoring of liquid media using them calorimetric principle
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site

相关链接