WIKA FSD-4 Series Digital Flow Switch for Fluid, Liquid, 0.05 m/s Min, 3 m/s Max
- RS庫存編號:
- 269-1033
- 製造零件編號:
- 14506238
- 製造商:
- WIKA
小計(1 件)*
HK$4,885.78
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,885.78 |
* 參考價格
- RS庫存編號:
- 269-1033
- 製造零件編號:
- 14506238
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Media Monitored | Fluid, Liquid | |
| Device Type | Digital | |
| Minimum Flow Rate | 0.05 m/s | |
| Maximum Flow Rate | 3 m/s | |
| Supply Voltage | 35 V | |
| Series | FSD-4 | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Media Monitored Fluid, Liquid | ||
Device Type Digital | ||
Minimum Flow Rate 0.05 m/s | ||
Maximum Flow Rate 3 m/s | ||
Supply Voltage 35 V | ||
Series FSD-4 | ||
- COO (Country of Origin):
- DE
The WIKA FSD-4 electronic flow switch offers full flexibility in monitoring and controlling flow based on the velocities of liquid media. The switch points of the model FSD-4 can be freely configured very easily via the 3-button operation directly on the instrument or optionally via IO-Link. The model FSD-4 can output both absolute values in various units and relative flow values and display them on the digital indicator.
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site
Exact adaptation to the conditions on site
相关链接
- WIKA FSD-4 Series Digital Flow Switch for Fluid 0.05 m/s Min, 3 m/s Max
- Micronics PF333 Series Portable Ultrasonic Liquid Flow Flow Meter for Fluid 0.1 m/s Min, 20 m/s Max
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10 m/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Fluid 200 cm/s Min, 3000 cm/s Max
- SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid 0.5 l/min Min, 4 L/min Max
- SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid 2 l/min Min, 16 L/min Max
- SICK FTS Series Fluid Sensor Flow Sensor for Liquid 600 cm/s Max
- Endress+Hauser DTT35 Series Flow Measurement Flow Sensor for Liquid 3 m/s Max