SMC IFW5 Series Flow Switch Flow Switch for Air, Gas, Liquid, Water, 1 l/min Min, 10 L/min Max
- RS庫存編號:
- 270-2876
- 製造零件編號:
- IFW510-03-00-Q
- 製造商:
- SMC
小計(1 件)*
HK$1,751.16
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年1月29日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,751.16 |
* 參考價格
- RS庫存編號:
- 270-2876
- 製造零件編號:
- IFW510-03-00-Q
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Media Monitored | Air, Gas, Liquid, Water | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 1 l/min | |
| Maximum Flow Rate | 10 L/min | |
| Supply Voltage | 24 V dc | |
| Series | IFW5 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Media Monitored Air, Gas, Liquid, Water | ||
Device Type Flow Switch | ||
Minimum Flow Rate 1 l/min | ||
Maximum Flow Rate 10 L/min | ||
Supply Voltage 24 V dc | ||
Series IFW5 | ||
- COO (Country of Origin):
- JP
The SMC IFW Series Flow Switch detect and confirm flow. It is applicable to general industrial machines and various other applications.
Low flow setting possible
Simple flow setting
Simple flow setting
相关链接
- SMC IFW5 Series Flow Switch Flow Switch 10 L/min Max
- SMC IFW Series Switch Flow Switch for Liquid 10 L/min Max
- RS PRO Paddle Flow Switch for Gas 7.5 L/min Min, 10 L/min Max
- RS PRO Paddle Flow Switch for Gas 5.5 L/min Min, 7 L/min Max
- RS PRO Paddle Flow Switch for Gas 4 L/min Min, 5.5 L/min Max
- RS PRO Paddle Flow Switch for Gas 14 L/min Min, 18 L/min Max
- SMC PFMB7 Series Flow Switch Flow Sensor for Air Liquid 10 L/min Min, 1000 L/min Max
- SMC PF2W Series Flow Switch Flow Sensor for Air Liquid 5 L/min Min, 40 L/min Max