SMC PFM7 Series Digital Flow Switch For Air Flow Sensor, 0.5 l/min Min, 25 L/min Max
- RS庫存編號:
- 270-4304
- 製造零件編號:
- PFM725-C6-B
- 製造商:
- SMC
小計(1 件)*
HK$2,319.08
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,319.08 |
* 參考價格
- RS庫存編號:
- 270-4304
- 製造零件編號:
- PFM725-C6-B
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Device Type | Digital Flow Switch For Air | |
| Minimum Flow Rate | 0.5 l/min | |
| Maximum Flow Rate | 25 L/min | |
| Supply Voltage | 24 V dc | |
| Series | PFM7 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Device Type Digital Flow Switch For Air | ||
Minimum Flow Rate 0.5 l/min | ||
Maximum Flow Rate 25 L/min | ||
Supply Voltage 24 V dc | ||
Series PFM7 | ||
- COO (Country of Origin):
- JP
The SMC PFM series is integrated type 2 colour display digital flow switch. It reduce piping and save the space. It is grease free.
Compact and lightweight
Piping space can be reduced
Piping space can be reduced
相关链接
- SMC PFM7 Series Integrated Display Flow Switch for Dry Air 0.5 L/min Min, 25 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 10 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 50 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 100 L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Dry Air 0.5 L/min Min, 50 L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Dry Air 1 l/min Min, 50 L/min Max
- SMC PFM7 Series Flow Switch Flow Switch 100 L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Dry Air 0.2 L/min Min, 10 L/min Max