SMC PF2W Series Digital Flow Switch Flow Switch for Water, 2 L/min Min, 16 L/min Max
- RS庫存編號:
- 281-0918
- 製造零件編號:
- PF2W720-F04-67
- 製造商:
- SMC
小計(1 件)*
HK$6,049.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,049.60 |
* 參考價格
- RS庫存編號:
- 281-0918
- 製造零件編號:
- PF2W720-F04-67
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Media Monitored | Water | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 2 L/min | |
| Maximum Flow Rate | 16 L/min | |
| Supply Voltage | 12 → 24 V dc | |
| Series | PF2W | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Media Monitored Water | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 2 L/min | ||
Maximum Flow Rate 16 L/min | ||
Supply Voltage 12 → 24 V dc | ||
Series PF2W | ||
- COO (Country of Origin):
- JP
相关链接
- SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air Water 4 L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 4 L/min Max
- SMC PF2W Series Flow Switch Flow Sensor for Air Liquid 5 L/min Min, 40 L/min Max
- SMC PF2W Series Flow Sensor for Water 100 L/min Max
- SMC PF3W Series Digital Flow Switch for Water Flow Switch for Air Water 16 L/min Max
- SMC PF3W Series Digital Flow Switch for Water Flow Switch for Air Water 40 L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Water 16 L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 16 L/min Max