Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter, 0.5 kg/h Min, 1365 kg/h Max
- RS庫存編號:
- 287-1607
- 製造零件編號:
- 6AAB50-AADAAAASAD32K
- 製造商:
- Endress+Hauser
小計(1 件)*
HK$23,455.64
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,455.64 |
* 參考價格
- RS庫存編號:
- 287-1607
- 製造零件編號:
- 6AAB50-AADAAAASAD32K
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Device Type | Thermal Mass Flowmeter | |
| Minimum Flow Rate | 0.5 kg/h | |
| Maximum Flow Rate | 1365 kg/h | |
| Supply Voltage | 24 V dc | |
| Series | Proline t-mass A 150 | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Device Type Thermal Mass Flowmeter | ||
Minimum Flow Rate 0.5 kg/h | ||
Maximum Flow Rate 1365 kg/h | ||
Supply Voltage 24 V dc | ||
Series Proline t-mass A 150 | ||
- COO (Country of Origin):
- CH
The ENDRESS+HAUSER Proline t-mass A 150 is a thermal mass flowmeter for utility gases, in particular compressed air, and sub-metering applications. Its 4-wire technology is contained within a rugged compact aluminium housing. Customer-specific settings are saved on the display and can be transferred from one device to another by means of the display.
Optimal process monitoring even at low pressures and flow velocities
Cost-effective measurement with easy installation and maintenance-free operation
Cost-effective measurement with easy installation and maintenance-free operation
相关链接
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1365 kg/h Max
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1080000 kg/h Max
- Endress+Hauser Proline Promass K 10 Series Coriolis Flowmeter Flow Meter for Gas 0 kg/h Min, 180000 kg/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 600 m³/h
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flowmeter Flow Meter for Water 263000 m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 9600 m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas Steam 2 m³/h Min,
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water 282 m³/h Max