- RS庫存編號:
- 279-5148
- 製造零件編號:
- 3M 4941 19mm x 33 m
- 製造商:
- 3M
- RS庫存編號:
- 279-5148
- 製造零件編號:
- 3M 4941 19mm x 33 m
- 製造商:
- 3M
法例與合規
產品詳細資訊
3M™ VHB™ Acrylic Foam Tapes 4941 and 4943
This tape is made from a high-performance flexible dark grey acrylic foam.
It is particularly suited to assemblies on rigid materials with very irregular surfaces such as wood, anodised aluminium, glass and PVC plastics, vinyl, etc.
The 4943 can be fitted from 0°C.
It is particularly suited to assemblies on rigid materials with very irregular surfaces such as wood, anodised aluminium, glass and PVC plastics, vinyl, etc.
The 4943 can be fitted from 0°C.
3M Foam Tape, Double Sided, 38.5N/cm Adhesion Strength - VHB Series - 3M 4941 19mm x 33 m
This double-sided foam tape from 3M lets you conveniently join surfaces without using mechanical fasteners. It adheres to commonly used materials, including plastics, wood and metals, which makes it a versatile product to have in your toolbox. An adhesion strength of 38.5N/cm gives the tape a firm hold, even when it's exposed to extreme temperatures of up to +150°C for short periods. Its foam composition makes it conformable, so you can even use it on awkwardly shaped workpieces.
Features & Benefits
Distributes stress over the entire surface of the bond for optimal holding strength
Resists UV light, moisture and solvents, making it suitable to use in demanding conditions
Easy to cut into precise shapes for custom designs
Resists UV light, moisture and solvents, making it suitable to use in demanding conditions
Easy to cut into precise shapes for custom designs
Applications
Automotive manufacturing
Electronic installations
Packaging facilities
Electronic installations
Packaging facilities
Is this tape pressure-sensitive?
Yes, this tape has a pressure-sensitive adhesive, so it sticks firmly with just the push of your hand.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
規格
Attribute | Value |
---|---|
Width | 19mm |
Thickness | 1.1mm |
Length | 33m |
Backing Material | Acrylic Foam |
Colour | Grey |
Adhesion Strength | 35 N/cm |
Single/Double Sided | Double Sided |
Foam Density | 720kg/m³ |
Adhesive Material | Acrylic |
Tensile Strength | 59N/cm |
Maximum Operating Temperature | +150 (Short Term)°C |
Model Number | 4941P |
Series | VHB™ |