- RS庫存編號:
- 842-1159
- 製造零件編號:
- 4516
- 製造商:
- 3M
可供預購。
單價 个
HK$370.20
單位 | Per unit |
1 + | HK$370.20 |
- RS庫存編號:
- 842-1159
- 製造零件編號:
- 4516
- 製造商:
- 3M
- COO (Country of Origin):
- US
3M™ VHB™ Acrylic Tapes
VHB Tape provides convenience and simplicity, ideal for interior and exterior bonding applications.
Can sometimes be used to replace rivets, spot welds, liquid adhesives and other permanent fasteners
Acrylic foam material, viscoelastic
General purpose adhesive
Suitable for high surface energy substrates
Acrylic foam material, viscoelastic
General purpose adhesive
Suitable for high surface energy substrates
3M Foam Tape, Pressure-Sensitive Adhesive, Flexible Vinyl Backing - 4500 Series - 4516
Create lasting bonds indoors or outdoors with this foam tape from 3M. It sticks to lots of common surfaces, from glass and plastic to wood and steel, so you don't need to use mechanical fasteners that could cause snagging hazards. Thanks to its pressure-sensitive acrylic adhesive, all it takes is a push of your hand to secure the tape in place. For easy handling, the paper liner on the non-adhesive side can be conveniently left in place while you cut and apply exactly the length you need.
Features & Benefits
Flexible, so it's able to absorb impact
Suitable to use in continuous operating temperatures up to +66°C
Shelf life of 18 months from date of manufacture, so can be stored
Suitable to use in continuous operating temperatures up to +66°C
Shelf life of 18 months from date of manufacture, so can be stored
Applications
Automotive manufacturing
Packaging warehouses
Furniture making
Packaging warehouses
Furniture making
For how long does this foam tape stick?
The adhesive resists ageing and UV, so you can rely on the tape's sticking power for the long term.
Attribute | Value |
---|---|
Width | 6.3mm |
Thickness | 1.6mm |
Length | 33m |
Backing Material | Vinyl Foam |
Colour | Black |
Adhesion Strength | 34.8 N/cm |
Foam Density | 400kg/m³ |
Single/Double Sided | Single Sided |
Adhesive Material | Acrylic |
Tensile Strength | 89.5N/cm |
Model Number | 4516 |
Maximum Operating Temperature | +65°C |