Schneider Electric Foot Switch Guard Cover for Foot Switch

小計(1 件)*

HK$637.20

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$637.20

* 參考價格

RS庫存編號:
609-7145
製造零件編號:
XPEZ901
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Foot Switch Guard Cover

For Use With

Foot Switch

Colour

Blue

Material

Metal

Standards/Approvals

No

Actuator Type

Guard

COO (Country of Origin):
FR

Schneider Electric Footswitches - XPE Range


A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

• Large surface area of pedal assures stability of foot and provides operator comfort

• High and wide protective cover accommodates large sizes and safety boots

• Can be fixed to the floor or on a support for improved stability

• Approvals - U/CSA

• Schneider Electrics XPE range of industrial footswitches are robust

• A great feature of this range of foot switches is that they allow the operator greater freedom of movement

• Available with or without trigger mechanism in 1 or 2 step configurations

• The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed

• Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines

• The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。