Better World
Schneider Electric Foot Switch Momentary On-Off Foot Switch - Plastic Case Material, SPST, 270 mA @ 250 V dc, 3 A @ 240
- RS庫存編號:
- 123-8173
- 製造零件編號:
- XPEA110
- 製造商:
- Schneider Electric
- RS庫存編號:
- 123-8173
- 製造零件編號:
- XPEA110
- 製造商:
- Schneider Electric
法例與合規
不適用
產品詳細資訊
XPE Plastic Footswitches
Plastic housed footswitches, with or without protective guard cover. The guarded cover types are strongly recommended in high risk areas where accidental starting of the machine, either by human action or falling objects can occur. Footswitches featuring 2-step contact operation are ideal for applications involving 2 speed machines. The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm). The trigger mechanism types enable locking of the pedal in rest position, positive action is required before the pedal can be depressed.
Features & Benefits
Available with or without trigger mechanism in 1 or 2 step configurations
Large surface area of pedal assures stability of foot and operator comfort
High and wide protective cover accommodates both large size and safety boots
Can be fixed to the floor or on a support for improved stability
Blue IP66 plastic housing
Large surface area of pedal assures stability of foot and operator comfort
High and wide protective cover accommodates both large size and safety boots
Can be fixed to the floor or on a support for improved stability
Blue IP66 plastic housing
Approvals
UL/CSA
Industrial Duty Footswitches
A range of robust footswitches suited for industrial environments issuing start and normal stop instructions to many types of machines. They allow the operator greater freedom of movement.
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Series | Harmony XPEA |
Switch Operation | Momentary On-Off |
Case Material | Plastic |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 270 mA @ 250 V dc, 3 A @ 240 V ac |
Switch Environment | Foot Switch |
IP Rating | IP43 |
Colour | Black |
Better World Product | Yes |
Better World Verification | Green Premium |
Width | 94mm |
Output Type | Wireless |
Height | 54mm |
Dimensions | 161 x 94 x 54mm |
Standards Met | CSA C22.2, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 61140, IEC 60068-2-27, IEC 60529, NF C 20-030, NF C 20-040, UL 508, VDE 0110 group C, VDE 0660-200 |
Length | 161mm |