- RS庫存編號:
- 136-3181
- 製造零件編號:
- 6061000558
- 製造商:
- Bernstein AG
- RS庫存編號:
- 136-3181
- 製造零件編號:
- 6061000558
- 製造商:
- Bernstein AG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
F1 UN Series
Professional range of Bernstein limit switches from the F1 UN series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP65/67
Aluminium diecast enclosure
Actuator: Foot lever
Protection rating IP65/67
Aluminium diecast enclosure
Actuator: Foot lever
規格
Attribute | Value |
---|---|
Series | F1 |
Foot Switch Type | Emergency Stop Foot Switch |
Contact Configuration | DPDT |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP67 |
Guard Cover | Yes |
Width | 250mm |
Depth | 145mm |
Number of Pedals | 1 |
Dimensions | 156 x 250 x 145mm |
Length | 156mm |
Height | 145mm |