- RS庫存編號:
- 136-3184
- 製造零件編號:
- 6061500559
- 製造商:
- Bernstein AG
- RS庫存編號:
- 136-3184
- 製造零件編號:
- 6061500559
- 製造商:
- Bernstein AG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
F1 Series
Professional range of Bernstein IP67 rated limit switches from the F1 series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP67
Contact Type: 1NC, 2NO
Aluminium diecast enclosure
Actuator: Foot lever
Protection rating IP67
Contact Type: 1NC, 2NO
Aluminium diecast enclosure
Actuator: Foot lever
規格
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Series | F1 |
Foot Switch Type | Emergency Stop Foot Switch |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP67 |
Guard Cover | Yes |
Height | 60mm |
Width | 220mm |
Depth | 60mm |
Number of Pedals | 1 |
Dimensions | 70 x 220 x 60mm |
Length | 70mm |