The Single Footswitch is a cost-effective solution designed for improved user comfort. With low profile, rear hinged switch and all-plastic construction, this footswitch is versatile and innovative, making it ideal for OEM use. It meets standards for footswitches and has a degree of protection against liquids. The electrical rating, contact configuration, and operating temperature range make it suitable for various applications.
Low profile, rear hinged switch for improved user comfort All-plastic construction with raised tread pattern Versatile and innovative design suitable for OEM use Meets standards for footswitches and has IPX2 protection rating 6A 250V AC electrical rating with SPST N/O contact configuration Operating temperature range of -20°C to +60°C Lightweight at only 0.12Kg with black cover and base Minimum delivered batch quantities of 100 pcs for OEM purposes
Attribute
Value
Series
6227-SC
Contact Configuration
Momentary action, SPST N/O (Single pole normally open)