- RS庫存編號:
- 764-4102
- 製造零件編號:
- 3SE2903-1AA20
- 製造商:
- Siemens
- RS庫存編號:
- 764-4102
- 製造零件編號:
- 3SE2903-1AA20
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
3SE2 9 Safety Foot Switch
The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.
Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C
Note
The single pedal safety foot switch, stock no. 764-4073, locks on actuation according to EN ISO 13850. After eliminating the hazard, the machine can only be restarted after manually releasing the push button on the top of the enclosure.
Standards
IEC 60947-5-1.
Emergency Stop Footswitch
規格
Attribute | Value |
---|---|
Series | SIRIUS |
Foot Switch Type | Emergency Stop Foot Switch |
Contact Configuration | 2NO/2NC |
Switch Operation | Momentary |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | Yes |
Colour | Grey |
Depth | 138mm |
Dimensions | 265 x 156 x 138mm |
Length | 265mm |
Width | 156mm |
Number of Pedals | 1 |
Height | 138mm |