- RS庫存編號:
- 602-8414
- 製造零件編號:
- V1.25-YS3A
- 製造商:
- JST
18 在3 工作日內發貨 (海外庫存)
39 在3 工作日內發貨 (海外庫存)
已增加
單價 毎包:100 个
HK$121.13
Bag(s) | Per Bag | Per unit* |
1 - 9 | HK$121.13 | HK$1.211 |
10 - 24 | HK$116.28 | HK$1.163 |
25 - 99 | HK$111.42 | HK$1.114 |
100 + | HK$109.01 | HK$1.09 |
* 參考價格 |
- RS庫存編號:
- 602-8414
- 製造零件編號:
- V1.25-YS3A
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- JP
產品詳細資訊
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
Vinyl insulation
Straight or Flared entry types available
UL Listed E42024
CSA Certified LR20812
RoHS Compliant
Straight or Flared entry types available
UL Listed E42024
CSA Certified LR20812
RoHS Compliant
JST Insulated Crimp Terminals
規格
Attribute | Value |
---|---|
Width | 6.4mm |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 1.65mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Stud Size | 3.5mm |
Colour | Red |
Overall Length | 19.6mm |