- RS庫存編號:
- 396-275
- 製造零件編號:
- 3NH4230
- 製造商:
- Siemens
當前暫無庫存,可於2024/5/16發貨,4 工作日送達。
已增加
單價 个
HK$2,138.20
單位 | Per unit |
1 - 4 | HK$2,138.20 |
5 - 9 | HK$2,074.03 |
10 - 24 | HK$2,009.92 |
25 - 49 | HK$1,967.16 |
50 + | HK$1,924.41 |
- RS庫存編號:
- 396-275
- 製造零件編號:
- 3NH4230
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GR
產品詳細資訊
NH Base Sections, 3NH4 Series
3-pin, ceramic NH fuse holder
Silver-plated lyra contacts
The wide contact surface makes it easier to change the NH fuse links
Silver-plated lyra contacts
The wide contact surface makes it easier to change the NH fuse links
Standards
IEC 60269-1, -2; EN 60269-1; DIN VDE 0636-2
Standards
IEC 60269-1, -2; EN 60269-1; DIN VDE 0636-2
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
規格
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | NH1 |
Current Rating | 250A |
Voltage Rating | 690V ac |
Number of Poles | 3P |
Includes Indicator | No |
Rail Type | DIN 35 mm |
Compatible Fuse Sizes | 1 |
Bottle Fuse Holder Component | Base |