- RS庫存編號:
- 269-8373
- 製造零件編號:
- 3NH4032
- 製造商:
- Siemens
- RS庫存編號:
- 269-8373
- 製造零件編號:
- 3NH4032
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GR
產品詳細資訊
The Siemens LV HRC fuse base has flat terminals with screws are suitable for connecting bus bars or cable lugs. It has a torsion-proof screw connection with shim, spring washer and nut. When tightening the nut, the torque level must be noted due to the significant leverage
silver plated Lyra contact
Plug-in terminal is equipped for connecting two conductors
Up to three conductors can be clamped to the terminal strip
Plug-in terminal is equipped for connecting two conductors
Up to three conductors can be clamped to the terminal strip
規格
Attribute | Value |
---|---|
Fuse Holder Type | Base Mount |
Fuse Size | NH00 |
Range | SENTRON |
Current Rating | 160A |
Voltage Rating | 690V |
Number of Poles | 3 |