- RS庫存編號:
- 878-3289
- 製造零件編號:
- 155320U
- 製造商:
- Littelfuse
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 50 )
HK$12.982
單位 | Per unit | Per Pack* |
50 + | HK$12.982 | HK$649.10 |
* 參考價格 |
- RS庫存編號:
- 878-3289
- 製造零件編號:
- 155320U
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Littelfuse Thermoset Brass Fuseholders
The Littelfuse thermoset brass fuseholders have been professionally designed for use at 32 volts or less with fuses rated up to 20A. The fuseholders have been assembled with a 19 lead and fuse as listed.
Thermoset brass
Designed for use at 32 volts or less with fuses rated up to 20A
19 Lead and fuse
Designed for use at 32 volts or less with fuses rated up to 20A
19 Lead and fuse
規格
Attribute | Value |
---|---|
Fuse Holder Type | Inline |
Current Rating | 20A |
Voltage Rating | 32V dc |
Includes Indicator | No |
Series | 155 |
Lead Wire Size | 14AWG |
Lead Wire Length | 8in |
Standards Met | Pb, RoHS Compliant |
Terminal Type | Snap-Lock |
Contact Material | Tin Plated Brass |