Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS庫存編號:
- 212-0169
- 製造零件編號:
- GS2LL3
- 製造商:
- Schneider Electric
- RS庫存編號:
- 212-0169
- 製造零件編號:
- GS2LL3
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric TeSys GS - switch-disconnector-fuse, DIN Fuse type. Type of operating handle External right side/External frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals50…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
Electrical durability-1000 Cycles
Sustainable
規格
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 160A |
Fuse Current Rating | 160A |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS2L |
Mechanical Fuse Size | 00 |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Voltage Rating | 500V |