Tesa Red Acrylic Coated Gaffa Tape, 50mm x 50m, 0.28mm Thick
- RS庫存編號:
- 249-8553
- 製造零件編號:
- 04671-00014-00
- 製造商:
- Tesa
18 現貨庫存,可於3工作日發貨。
單價 个(每托盘 18 )
HK$339.433
單位 | 每單位 | 每包* |
---|---|---|
18 + | HK$339.433 | HK$6,109.794 |
* 參考價格
- RS庫存編號:
- 249-8553
- 製造零件編號:
- 04671-00014-00
- 製造商:
- Tesa
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Tesa 4671 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colours
Solvent-free production processes
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colours
Solvent-free production processes
規格
Attribute | Value |
---|---|
Width | 50mm |
Length | 50m |
Thickness | 0.28mm |
Colour | Red |
Finish | Acrylic Coated |