Surge Protection Components
Gas Discharge Tubes
Bourns, 2095 1400V 8kA, Axial 2 Electrode Gas Discharge Tube
RS庫存編號:
172-7232
製造零件編號:
2095-140-BLF
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Gas Discharge Tubes
75 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每套 500)
HK$5.795
單位
每單位
Per Tray*
500 - 2000
HK$5.795
HK$2,897.50
2500 +
HK$5.679
HK$2,839.50
* 參考價格
RS庫存編號:
172-7232
製造零件編號:
2095-140-BLF
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
2095 Series High Voltage 2-Electrode Gas Discharge Tube
相容
符合聲明
COO (Country of Origin):
CN
2095 Series Gas Discharge Tube 8kA/2A
Axial leaded device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Series
2095
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
8kA
DC Spark Over Voltage
1400V
Impulse Spark Over Voltage
2200V
Mounting Type
Axial
Dimensions
8 (Dia.) x 8mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C