Surge Protection Components
Gas Discharge Tubes
Bourns, 2049 90V 20kA, Axial 2 Electrode Gas Discharge Tube
RS庫存編號:
768-7483
製造零件編號:
2049-09-BLF
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Gas Discharge Tubes
40 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 10 )
HK$5.17
單位
每單位
每包*
10 - 120
HK$5.17
HK$51.70
130 - 240
HK$5.05
HK$50.50
250 +
HK$4.94
HK$49.40
* 參考價格
RS庫存編號:
768-7483
製造零件編號:
2049-09-BLF
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
2049 Series Medium Duty 2-Electrode Gas Discharge Tube
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
CN
2049 Series Gas Discharge Tube 20kA/20A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Series
2049
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
20kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
600V
Mounting Type
Axial
Dimensions
8 (Dia.) x 6mm
Length
6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C